NCS2200SQ2T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 158
Unit Price: 0,56000 €
Datasheet
Comparator Standard (General Purpose) Complementary, Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Complementary, Rail-to-Rail SC-88A (SC-70-5/SOT-353)
onsemi USB Type-C Solutions | Digi-Key Daily

NCS2200SQ2T2

DigiKey Part Number
NCS2200SQ2T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2200SQ2T2
Description
IC COMPARATOR 1 GEN PUR SC88A
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCS2200SQ2T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV @ 6V
Current - Input Bias (Max)
1pA @ 6V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.1µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 105°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes