Image for NCP81391MNTXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81391MNTXG

DigiKey Part Number
NCP81391MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP81391MNTXG
Description
IC PWR DRIVER N-CHAN 1:1 31QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 65A 31-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCP81391MNTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
20V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Current - Output (Max)
65A
Rds On (Typ)
1.7mOhm, 2mOhm
Input Type
Non-Inverting
Features
PWM Input
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
31-QFN (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 836 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9 836In Stock
Ships from Rochester Electronics, LLC