


NL5S4157ADFT2G | |
---|---|
DigiKey Part Number | 488-NL5S4157ADFT2GTR-ND - Tape & Reel (TR) 488-NL5S4157ADFT2GCT-ND - Cut Tape (CT) 488-NL5S4157ADFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL5S4157ADFT2G |
Description | IC SWITCH SPDTX1 800MOHM SC88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 800mOhm SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL5S4157ADFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 57MHz | |
Charge Injection | 55pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -66dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,07900 € | 0,79 € |
25 | 0,06960 € | 1,74 € |
100 | 0,05880 € | 5,88 € |
250 | 0,05360 € | 13,40 € |
500 | 0,05050 € | 25,25 € |
1 000 | 0,04796 € | 47,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04481 € | 134,43 € |
6 000 | 0,04327 € | 259,62 € |
9 000 | 0,04250 € | 382,50 € |
15 000 | 0,04164 € | 624,60 € |
21 000 | 0,04114 € | 863,94 € |
30 000 | 0,04066 € | 1 219,80 € |
75 000 | 0,03963 € | 2 972,25 € |
150 000 | 0,03900 € | 5 850,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |