


| NCP720BMT170TBG | |
|---|---|
| DigiKey Part Number | NCP720BMT170TBG-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NCP720BMT170TBG | 
| Description | IC REG LINEAR 1.7V 350MA 6-WDFN | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCP720BMT170TBG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1.7V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 1.4V @ 350mA | |
| Current - Output | ||
| PSRR | 65dB ~ 25dB (1kHz ~ 1MHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-WDFN Exposed Pad | |
| Supplier Device Package | 6-WDFN (2x2) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France