Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP711BMT330TBG

DigiKey Part Number
488-NCP711BMT330TBGTR-ND - Tape & Reel (TR)
488-NCP711BMT330TBGCT-ND - Cut Tape (CT)
488-NCP711BMT330TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP711BMT330TBG
Description
IC REG LINEAR 3.3V 100MA 6-WDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP711BMT330TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.355V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49800 €4,98 €
250,44800 €11,20 €
1000,39310 €39,31 €
2500,36680 €91,70 €
5000,35098 €175,49 €
1 0000,33795 €337,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31247 €937,41 €
6 0000,30482 €1 828,92 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €