Similar



NCP706ABMX300TAG | |
|---|---|
DigiKey Part Number | NCP706ABMX300TAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP706ABMX300TAG |
Description | IC REG LINEAR 3V 1A 8-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP706ABMX300TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
PSRR | 65dB ~ 52dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |


