Similar

NCP6914AFCBT1G | |
|---|---|
DigiKey Part Number | NCP6914AFCBT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6914AFCBT1G |
Description | IC REG 5OUT BCK/LNR 3MHZ 20WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) (1), Linear (LDO) (4) 3MHz 20-WLCSP (1.62x2.02) |
Datasheet | Datasheet |
EDA/CAD Models | NCP6914AFCBT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (4) | |
Number of Outputs | 5 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 2.8V, 800mA | |
Voltage/Current - Output 2 | 1.8V, 300mA | |
Voltage/Current - Output 3 | 1.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.62x2.02) | |
Base Product Number |


