How Smart Healthcare is Changing Lives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6914AFCAT1G

DigiKey Part Number
NCP6914AFCAT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP6914AFCAT1G
Description
IC REG 5OUT BCK/LNR 3MHZ 20WLCSP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) (1), Linear (LDO) (4) 3MHz 20-WLCSP (1.62x2.02)
Datasheet
 Datasheet
EDA/CAD Models
NCP6914AFCAT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) (1), Linear (LDO) (4)
Number of Outputs
5
Frequency - Switching
3MHz
Voltage/Current - Output 1
2.8V, 800mA
Voltage/Current - Output 2
1.2V, 300mA
Voltage/Current - Output 3
1.8V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.62x2.02)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 150 000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

150 000In Stock
Ships from Rochester Electronics, LLC