
NCP6356BSFCCT1G | |
|---|---|
DigiKey Part Number | NCP6356BSFCCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6356BSFCCT1G |
Description | IC REG BUCK ADJUSTABLE SMD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output |
EDA/CAD Models | NCP6356BSFCCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Synchronous Rectifier | Yes | |
Base Product Number |

