
NCP6356BFCCT1G | |
|---|---|
DigiKey Part Number | 2156-NCP6356BFCCT1G-ND |
Manufacturer | |
Manufacturer Product Number | NCP6356BFCCT1G |
Description | IC REG BUCK ADJUSTABLE SMD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output |
EDA/CAD Models | NCP6356BFCCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Synchronous Rectifier | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,85668 € |

