


NCP612SQ30T2G | |
|---|---|
DigiKey Part Number | NCP612SQ30T2GOSTR-ND - Tape & Reel (TR) NCP612SQ30T2GOSCT-ND - Cut Tape (CT) NCP612SQ30T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP612SQ30T2G |
Description | IC REG LINEAR 3V 100MA SC-88A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP612SQ30T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,72680 € | 18,17 € |
| 100 | 0,56740 € | 56,74 € |
| 250 | 0,48892 € | 122,23 € |
| 500 | 0,44068 € | 220,34 € |
| 1 000 | 0,40027 € | 400,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35642 € | 1 069,26 € |
| 6 000 | 0,34789 € | 2 087,34 € |
| 9 000 | 0,34361 € | 3 092,49 € |
| 15 000 | 0,33888 € | 5 083,20 € |
| 21 000 | 0,33611 € | 7 058,31 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |

