
NCP59749MN2ADJTBGEVB | |
|---|---|
DigiKey Part Number | NCP59749MN2ADJTBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP59749MN2ADJTBGEVB |
Description | EVAL BOARD FOR NCP59749 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NCP59749 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 3A | |
Voltage - Input | 1.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP59749 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 € | 59,42 € |
| Unit Price without VAT: | 59,42000 € |
|---|---|
| Unit Price with VAT: | 71,30400 € |


