
NCP58302DSADGEVB | |
---|---|
DigiKey Part Number | NCP58302DSADGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP58302DSADGEVB |
Description | EVAL BOARD FOR NCP58302 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NCP58302 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V | |
Current - Output | 3A | |
Voltage - Input | 3.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP58302 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,80000 € | 42,80 € |
Unit Price without VAT: | 42,80000 € |
---|---|
Unit Price with VAT: | 51,36000 € |