


NCP5661MN30T2G | |
|---|---|
DigiKey Part Number | 488-NCP5661MN30T2GTR-ND - Tape & Reel (TR) 488-NCP5661MN30T2GCT-ND - Cut Tape (CT) 488-NCP5661MN30T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5661MN30T2G |
Description | IC REG LINEAR 3V 1A 6-DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5661MN30T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-DFN (3x3.3) |
Voltage Dropout (Max) 1.3V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79400 € | 19,85 € |
| 100 | 0,70360 € | 70,36 € |
| 250 | 0,66068 € | 165,17 € |
| 500 | 0,63474 € | 317,37 € |
| 1 000 | 0,62612 € | 626,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56995 € | 1 709,85 € |
| 6 000 | 0,55743 € | 3 344,58 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

