NCP502SN34T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 809
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 443
Unit Price: 0,88000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP502SN34T1G

DigiKey Part Number
NCP502SN34T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP502SN34T1G
Description
IC REG LINEAR 3.4V 80MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP502SN34T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 80mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
90 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 135 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

135 000In Stock
Ships from Flip Electronics