


NCP4672DR2G | |
|---|---|
DigiKey Part Number | NCP4672DR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4672DR2G |
Description | IC REG LINEAR 3.5/1.8V 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 20mA, 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4672DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.5V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA, - | |
Current - Output | ||
PSRR | 70dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

