
NCP45492XMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP45492XMNTWGTR-ND - Tape & Reel (TR) 488-NCP45492XMNTWGCT-ND - Cut Tape (CT) 488-NCP45492XMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45492XMNTWG |
Description | IC 4CH SHUNT MONTIOR 26V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Battery Chargers 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Battery Chargers | |
Voltage - Input | 5V ~ 26V | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83320 € | 20,83 € |
| 100 | 0,73930 € | 73,93 € |
| 250 | 0,69468 € | 173,67 € |
| 500 | 0,66770 € | 333,85 € |
| 1 000 | 0,64552 € | 645,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61223 € | 2 448,92 € |
| 8 000 | 0,59986 € | 4 798,88 € |
| 12 000 | 0,59367 € | 7 124,04 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

