
NCP4318ALCDR2G | |
|---|---|
DigiKey Part Number | 488-NCP4318ALCDR2GTR-ND - Tape & Reel (TR) 488-NCP4318ALCDR2GCT-ND - Cut Tape (CT) 488-NCP4318ALCDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318ALCDR2G |
Description | DUAL CHANNEL SYNCHRONOUS RECTIFI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,68720 € | 17,18 € |
| 100 | 0,60750 € | 60,75 € |
| 250 | 0,56964 € | 142,41 € |
| 500 | 0,54682 € | 273,41 € |
| 1 000 | 0,52803 € | 528,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50818 € | 1 270,45 € |
| 5 000 | 0,49623 € | 2 481,15 € |
| 7 500 | 0,49024 € | 3 676,80 € |
| 12 500 | 0,48360 € | 6 045,00 € |
| 17 500 | 0,47972 € | 8 395,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

