NCP382LD10AAR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12 786
Unit Price: 1,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 493
Unit Price: 1,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 522
Unit Price: 1,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 900
Unit Price: 1,39383 €
Datasheet
Power Switch/Driver 1:2 P-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:2 P-Channel 1A 8-SOIC

NCP382LD10AAR2G

DigiKey Part Number
NCP382LD10AAR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP382LD10AAR2G
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP382LD10AAR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 331 945 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

331 945In Stock
Ships from Rochester Electronics, LLC