Power Supply Controller Overvoltage Protection Controller 6-DFN (1.6x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP349MNBGTBG

DigiKey Part Number
NCP349MNBGTBGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP349MNBGTBG
Description
IC VOLTAGE DETECTOR OVP 6DFN
Customer Reference
Detailed Description
Power Supply Controller Overvoltage Protection Controller 6-DFN (1.6x2)
EDA/CAD Models
NCP349MNBGTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Overvoltage Protection Controller
Voltage - Input
1.2V ~ 28V
Voltage - Supply
1.2V ~ 28V
Current - Supply
70 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (1.6x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 142 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 142In Stock
Ships from Flip Electronics