


NCP303LSN38T1G | |
|---|---|
DigiKey Part Number | 488-NCP303LSN38T1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP303LSN38T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP303LSN38T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |

