NCP2809ADMR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 704
Unit Price: 1,61000 €
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2809ADMR2G

DigiKey Part Number
NCP2809ADMR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2809ADMR2G
Description
IC AMP AB STEREO 135MW 10MICRO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-Micro
Datasheet
 Datasheet
EDA/CAD Models
NCP2809ADMR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
135mW x 2 @ 16Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-Micro
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 736 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15 736In Stock
Ships from Rochester Electronics, LLC