



NCP163ASN270T1G | |
|---|---|
DigiKey Part Number | 488-NCP163ASN270T1GTR-ND - Tape & Reel (TR) 488-NCP163ASN270T1GCT-ND - Cut Tape (CT) 488-NCP163ASN270T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN270T1G |
Description | IC REG LINEAR 2.7V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20440 € | 5,11 € |
| 100 | 0,17650 € | 17,65 € |
| 250 | 0,16324 € | 40,81 € |
| 500 | 0,15522 € | 77,61 € |
| 1 000 | 0,14865 € | 148,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13641 € | 409,23 € |
| 6 000 | 0,13255 € | 795,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

