


NCP1654BD200R2G | |
|---|---|
DigiKey Part Number | NCP1654BD200R2GOSTR-ND - Tape & Reel (TR) NCP1654BD200R2GOSCT-ND - Cut Tape (CT) NCP1654BD200R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1654BD200R2G |
Description | IC PFC CTRLR CCM 220KHZ 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 180kHz ~ 220kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1654BD200R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 180kHz ~ 220kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52720 € | 52,72 € |
| 250 | 0,49344 € | 123,36 € |
| 500 | 0,47310 € | 236,55 € |
| 1 000 | 0,46085 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,42589 € | 1 064,72 € |
| 5 000 | 0,41555 € | 2 077,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |


