Similar

NCP1602ACCSNT1G | |
|---|---|
DigiKey Part Number | NCP1602ACCSNT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1602ACCSNT1G |
Description | IC PFC CTRLR CRM 6TSOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1602ACCSNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 480 µA | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |


