Similar


NCP1601BPG | |
|---|---|
DigiKey Part Number | NCP1601BPGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1601BPG |
Description | IC PFC CTR CRM/TRANS 58KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1601BPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM), Discontinuous (Transition) | |
Frequency - Switching | 58kHz | |
Current - Startup | 17 µA | |
Voltage - Supply | 9.6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


