16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1568G04DBR2G

DigiKey Part Number
488-NCP1568G04DBR2GTR-ND - Tape & Reel (TR)
488-NCP1568G04DBR2GCT-ND - Cut Tape (CT)
488-NCP1568G04DBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1568G04DBR2G
Description
IC OFFLINE SW FLYBACK 16TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.2 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
79%
Frequency - Switching
100kHz ~ 1MHz
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-TSSOP (0.173", 4.40mm Width), 12 Leads
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,90000 €4,90 €
103,75200 €37,52 €
253,46440 €86,61 €
1003,14860 €314,86 €
2502,99796 €749,49 €
5002,90716 €1 453,58 €
1 0002,83243 €2 832,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,75354 €6 883,85 €
Manufacturers Standard Package
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,88000 €