
| NCP1568G03DBR2G | |
|---|---|
| DigiKey Part Number | 488-NCP1568G03DBR2GTR-ND - Tape & Reel (TR) 488-NCP1568G03DBR2GCT-ND - Cut Tape (CT) 488-NCP1568G03DBR2GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCP1568G03DBR2G | 
| Description | IC OFFLINE SW FLYBACK 16TSSOP | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | - | |
| Topology | Flyback | |
| Voltage - Start Up | 15.2 V | |
| Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
| Duty Cycle | 79% | |
| Frequency - Switching | 100kHz ~ 1MHz | |
| Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
| Control Features | Frequency Control, Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width), 12 Leads | |
| Supplier Device Package | 16-TSSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,91000 € | 1,91 € | 
| 10 | 1,41500 € | 14,15 € | 
| 25 | 1,29120 € | 32,28 € | 
| 100 | 1,15460 € | 115,46 € | 
| 250 | 1,08956 € | 272,39 € | 
| 500 | 1,05036 € | 525,18 € | 
| 1 000 | 1,01810 € | 1 018,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,98402 € | 2 460,05 € | 
| Unit Price without VAT: | 1,91000 € | 
|---|---|
| Unit Price with VAT: | 2,29200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France