Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
5-TSOP
Step Down Converter Evaluation Board - NCP1521BEVB

NCP1521BSNT1G

DigiKey Part Number
NCP1521BSNT1GOSTR-ND - Tape & Reel (TR)
NCP1521BSNT1GOSCT-ND - Cut Tape (CT)
NCP1521BSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1521BSNT1G
Description
IC REG BUCK ADJ 600MA 5TSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP1521BSNT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.9V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.