



NCP1521BSNT1G | |
|---|---|
DigiKey Part Number | NCP1521BSNT1GOSTR-ND - Tape & Reel (TR) NCP1521BSNT1GOSCT-ND - Cut Tape (CT) NCP1521BSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1521BSNT1G |
Description | IC REG BUCK ADJ 600MA 5TSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1521BSNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.9V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-TSOP | |
Base Product Number |





