


NCP148AFCT250T2G | |
|---|---|
DigiKey Part Number | NCP148AFCT250T2GOSTR-ND - Tape & Reel (TR) NCP148AFCT250T2GOSCT-ND - Cut Tape (CT) NCP148AFCT250T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP148AFCT250T2G |
Description | IC REG LINEAR 2.5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.315V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16800 € | 4,20 € |
| 100 | 0,14440 € | 14,44 € |
| 250 | 0,13324 € | 33,31 € |
| 500 | 0,12650 € | 63,25 € |
| 1 000 | 0,12096 € | 120,96 € |
| 2 500 | 0,11586 € | 289,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10832 € | 541,60 € |
| 10 000 | 0,10550 € | 1 055,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

