Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP145AMX120TCG

DigiKey Part Number
NCP145AMX120TCGOSTR-ND - Tape & Reel (TR)
NCP145AMX120TCGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP145AMX120TCG
Description
IC REG LINEAR 1.2V 500MA 4-XDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Supply (Max)
110 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 521 539 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08199 €409,95 €
10 0000,07974 €797,40 €
15 0000,07862 €1 179,30 €
25 0000,07737 €1 934,25 €
35 0000,07664 €2 682,40 €
50 0000,07594 €3 797,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08199 €
Unit Price with VAT:0,09839 €

Other Suppliers on DigiKey

1 212 000In Stock
Ships from Flip Electronics
309 539In Stock
Ships from Rochester Electronics, LLC