
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 150W | |
Voltage - Output | 19.5V | |
Current - Output | 7.7A | |
Voltage - Input | 85 ~ 260 VAC | |
Regulator Topology | Buck, Flyback | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1399 | |
Note | - | |
Base Product Number |

