
NCP1399AADR2G | |
|---|---|
DigiKey Part Number | NCP1399AADR2GOSTR-ND - Tape & Reel (TR) NCP1399AADR2GOSCT-ND - Cut Tape (CT) NCP1399AADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399AADR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1399AADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,40760 € | 35,19 € |
| 100 | 1,12570 € | 112,57 € |
| 250 | 0,98732 € | 246,83 € |
| 500 | 0,90218 € | 451,09 € |
| 1 000 | 0,83084 € | 830,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84644 € | 2 116,10 € |
| 5 000 | 0,82829 € | 4 141,45 € |
| 7 500 | 0,81920 € | 6 144,00 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |

