
NVD5C464NLT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C464NLT4GTR-ND - Tape & Reel (TR) 488-NVD5C464NLT4GCT-ND - Cut Tape (CT) 488-NVD5C464NLT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C464NLT4G |
Description | T6 40V DPAK EXPANSION AND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18A (Ta), 64A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,31000 € | 13,10 € |
| 100 | 0,89310 € | 89,31 € |
| 500 | 0,71474 € | 357,37 € |
| 1 000 | 0,69865 € | 698,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,59534 € | 1 488,35 € |
| 5 000 | 0,57079 € | 2 853,95 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,44800 € |

