


NCP137AFCT110T2G | |
|---|---|
DigiKey Part Number | NCP137AFCT110T2GOSTR-ND - Tape & Reel (TR) NCP137AFCT110T2GOSCT-ND - Cut Tape (CT) NCP137AFCT110T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP137AFCT110T2G |
Description | IC REG LINEAR 1.1V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 85dB ~ 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27440 € | 6,86 € |
| 100 | 0,23850 € | 23,85 € |
| 250 | 0,22136 € | 55,34 € |
| 500 | 0,21100 € | 105,50 € |
| 1 000 | 0,20248 € | 202,48 € |
| 2 500 | 0,19830 € | 495,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18259 € | 912,95 € |
| 10 000 | 0,17826 € | 1 782,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |










