


NCP137AFCT110T2G | |
|---|---|
DigiKey Part Number | NCP137AFCT110T2GOSTR-ND - Tape & Reel (TR) NCP137AFCT110T2GOSCT-ND - Cut Tape (CT) NCP137AFCT110T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP137AFCT110T2G |
Description | IC REG LINEAR 1.1V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 85dB ~ 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27000 € | 6,75 € |
| 100 | 0,23450 € | 23,45 € |
| 250 | 0,21760 € | 54,40 € |
| 500 | 0,20744 € | 103,72 € |
| 1 000 | 0,19906 € | 199,06 € |
| 2 500 | 0,19022 € | 475,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18488 € | 924,40 € |
| 10 000 | 0,18050 € | 1 805,00 € |
| 15 000 | 0,17830 € | 2 674,50 € |
| 25 000 | 0,17587 € | 4 396,75 € |
| 35 000 | 0,17444 € | 6 105,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |











