ECH8659-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7 069
Unit Price: 0,93000 €
Datasheet
Mosfet Array 30V 7A 1.3W Surface Mount SOT-28FL/ECH8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8659-TL-W

DigiKey Part Number
ECH8659-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8659-TL-W
Description
MOSFET 2N-CH 30V 7A SOT28
Customer Reference
Detailed Description
Mosfet Array 30V 7A 1.3W Surface Mount SOT-28FL/ECH8
Datasheet
 Datasheet
EDA/CAD Models
ECH8659-TL-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
11.8nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
710pF @ 10V
Part Status
Obsolete
Power - Max
1.3W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4V Drive
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SOT-28FL/ECH8
Current - Continuous Drain (Id) @ 25°C
7A
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH8657-TL-Honsemi7 069ECH8657-TL-HOSCT-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes