
NCP81276MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81276MNTXGTR-ND - Tape & Reel (TR) 488-NCP81276MNTXGCT-ND - Cut Tape (CT) 488-NCP81276MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81276MNTXG |
Description | IC SYNC BUCK CTLR 4PHASE 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive and Negative Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81276MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PSI | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,63200 € | 16,32 € |
| 25 | 1,38520 € | 34,63 € |
| 100 | 1,10720 € | 110,72 € |
| 250 | 0,97060 € | 242,65 € |
| 500 | 0,88660 € | 443,30 € |
| 1 000 | 0,81623 € | 816,23 € |
| 2 500 | 0,74629 € | 1 865,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81131 € | 4 056,55 € |
| 10 000 | 0,79662 € | 7 966,20 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |


