

NCP130AMX120TCG | |
|---|---|
DigiKey Part Number | NCP130AMX120TCGOSTR-ND - Tape & Reel (TR) NCP130AMX120TCGOSCT-ND - Cut Tape (CT) NCP130AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX120TCG |
Description | IC REG LINEAR 1.2V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX120TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18650 € | 18,65 € |
| 250 | 0,17264 € | 43,16 € |
| 500 | 0,16426 € | 82,13 € |
| 1 000 | 0,15739 € | 157,39 € |
| 2 500 | 0,15012 € | 375,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14574 € | 728,70 € |
| 10 000 | 0,14213 € | 1 421,30 € |
| 15 000 | 0,14032 € | 2 104,80 € |
| 25 000 | 0,13832 € | 3 458,00 € |
| 35 000 | 0,13715 € | 4 800,25 € |
| 50 000 | 0,13603 € | 6 801,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |









