


NCP130AMX100TCG | |
|---|---|
DigiKey Part Number | 488-NCP130AMX100TCGTR-ND - Tape & Reel (TR) 488-NCP130AMX100TCGCT-ND - Cut Tape (CT) 488-NCP130AMX100TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX100TCG |
Description | IC REG LINEAR 1V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX100TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,21600 € | 5,40 € |
| 100 | 0,18710 € | 18,71 € |
| 250 | 0,17320 € | 43,30 € |
| 500 | 0,16480 € | 82,40 € |
| 1 000 | 0,15790 € | 157,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14937 € | 448,11 € |
| 6 000 | 0,14519 € | 871,14 € |
| 9 000 | 0,14310 € | 1 287,90 € |
| 15 000 | 0,14078 € | 2 111,70 € |
| 21 000 | 0,13943 € | 2 928,03 € |
| 30 000 | 0,13813 € | 4 143,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

