
NCP1246BD065R2G | |
|---|---|
DigiKey Part Number | NCP1246BD065R2GOSTR-ND - Tape & Reel (TR) NCP1246BD065R2GOSCT-ND - Cut Tape (CT) NCP1246BD065R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1246BD065R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1246BD065R2G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,74120 € | 18,53 € |
| 100 | 0,65620 € | 65,62 € |
| 250 | 0,61564 € | 153,91 € |
| 500 | 0,59120 € | 295,60 € |
| 1 000 | 0,58152 € | 581,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53384 € | 1 334,60 € |
| 5 000 | 0,52142 € | 2 607,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |





