
| NCP12400BBHAA1DR2G | |
|---|---|
| DigiKey Part Number | 488-NCP12400BBHAA1DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBHAA1DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBHAA1DR2GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCP12400BBHAA1DR2G | 
| Description | IC OFFLINE SWITCH FLYBACK 7SOIC | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Isolation | Isolated | |
| Internal Switch(s) | No | |
| Voltage - Breakdown | - | |
| Topology | Flyback | |
| Voltage - Start Up | 12 V | |
| Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
| Duty Cycle | 80% | |
| Frequency - Switching | 100kHz | |
| Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
| Control Features | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
| Supplier Device Package | 7-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,75000 € | 0,75 € | 
| 10 | 0,53900 € | 5,39 € | 
| 25 | 0,48560 € | 12,14 € | 
| 100 | 0,42680 € | 42,68 € | 
| 250 | 0,39872 € | 99,68 € | 
| 500 | 0,38180 € | 190,90 € | 
| 1 000 | 0,36787 € | 367,87 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,35316 € | 882,90 € | 
| 5 000 | 0,34429 € | 1 721,45 € | 
| 7 500 | 0,33986 € | 2 548,95 € | 
| 12 500 | 0,33494 € | 4 186,75 € | 
| 17 500 | 0,33206 € | 5 811,05 € | 
| 25 000 | 0,32930 € | 8 232,50 € | 
| Unit Price without VAT: | 0,75000 € | 
|---|---|
| Unit Price with VAT: | 0,90000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France