
NCP12400BBBBB2DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400BBBBB2DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBBBB2DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBBBB2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400BBBBB2DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48600 € | 12,15 € |
| 100 | 0,42700 € | 42,70 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,38202 € | 191,01 € |
| 1 000 | 0,36808 € | 368,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35336 € | 883,40 € |
| 5 000 | 0,34449 € | 1 722,45 € |
| 7 500 | 0,34005 € | 2 550,38 € |
| 12 500 | 0,33513 € | 4 189,12 € |
| 17 500 | 0,33226 € | 5 814,55 € |
| 25 000 | 0,32949 € | 8 237,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |


