Converter Offline Flyback Topology 65kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 65kHz 7-SOIC

NCP1236BD65R2G

DigiKey Part Number
NCP1236BD65R2GOSTR-ND - Tape & Reel (TR)
NCP1236BD65R2GOSCT-ND - Cut Tape (CT)
NCP1236BD65R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1236BD65R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1236BD65R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,59200 €5,92 €
250,53360 €13,34 €
1000,46960 €46,96 €
2500,43904 €109,76 €
5000,42064 €210,32 €
1 0000,40792 €407,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,37814 €945,35 €
5 0000,36877 €1 843,85 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €