
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 90W | |
Voltage - Output | 18.6V | |
Current - Output | 4.74A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 47kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1230 | |
Note | - | |
Base Product Number |

