
MM74HC00MX | |
|---|---|
DigiKey Part Number | MM74HC00MXTR-ND - Tape & Reel (TR) MM74HC00MXCT-ND - Cut Tape (CT) MM74HC00MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC00MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16528 € | 41,32 € |
| 500 | 0,15722 € | 78,61 € |
| 1 000 | 0,15056 € | 150,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14356 € | 358,90 € |
| 5 000 | 0,13933 € | 696,65 € |
| 7 500 | 0,13721 € | 1 029,08 € |
| 12 500 | 0,13487 € | 1 685,87 € |
| 17 500 | 0,13350 € | 2 336,25 € |
| 25 000 | 0,13218 € | 3 304,50 € |
| 62 500 | 0,12934 € | 8 083,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |










