Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1367CS#PBF

DigiKey Part Number
505-LT1367CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1367CS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1367CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.13V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
200 µV
Current - Supply
370µA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,01000 €16,01 €
1012,74500 €127,45 €
5511,37909 €625,85 €
11010,98545 €1 208,40 €
27510,56985 €2 906,71 €
55010,31935 €5 675,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,01000 €
Unit Price with VAT:19,21200 €