
NCP1234BD65R2G | |
|---|---|
DigiKey Part Number | NCP1234BD65R2GOSTR-ND - Tape & Reel (TR) NCP1234BD65R2GOSCT-ND - Cut Tape (CT) NCP1234BD65R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1234BD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1234BD65R2G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64000 € | 16,00 € |
| 100 | 0,56480 € | 56,48 € |
| 250 | 0,52920 € | 132,30 € |
| 500 | 0,50764 € | 253,82 € |
| 1 000 | 0,49621 € | 496,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,45748 € | 1 143,70 € |
| 5 000 | 0,44654 € | 2 232,70 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

