Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCP1117DT18T5G | |
|---|---|
DigiKey Part Number | NCP1117DT18T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1117DT18T5G |
Description | IC REG LINEAR 1.8V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT18T5G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117DTARKG | onsemi | 17 528 | NCP1117DTARKGOSCT-ND | 0,45000 € | Similar |
| LD1086DT18TR | STMicroelectronics | 656 | 497-3444-2-ND | 0,50622 € | Similar |
| LD1117DT18CTR | STMicroelectronics | 0 | 497-6446-1-ND | 0,45000 € | Similar |
| LD1117DT18TR | STMicroelectronics | 6 765 | 497-1232-1-ND | 0,46000 € | Similar |
| LM1117DT-1.8/NOPB | Texas Instruments | 3 504 | LM1117DT-1.8/NOPB-ND | 1,50000 € | Similar |





